
862MHz Telecom IC, VQFN package, featuring SPI interface and 6 GPIO pins. Operates with a data rate up to 300Kbps, offering a sensitivity of -120dBm. Current consumption is 16mA receiving and 130mA transmitting. This surface mount component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Semtech SX1231HIMLTRT technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 16mA |
| Current - Transmitting | 130mA |
| Data Rate | 300Kbps |
| Frequency | 862MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 6 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -120dBm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1231HIMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
