Semtech SX1231ITSTRT technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 16mA |
| Current - Transmitting | 95mA |
| Data Rate | 300Kbps |
| Frequency | 862MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -120dBm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1231ITSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.