Semtech SX1231JIMLTRT technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 16mA |
| Current - Transmitting | 95mA |
| Data Rate | 300Kbps |
| Depth | 5mm |
| Frequency | 862MHz |
| Interface | SPI |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 6 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -120dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SX1231JIMLTRT to view detailed technical specifications.
No datasheet is available for this part.