
Surface mount RF transceiver supporting FSK, GFSK, GMSK, MSK, and OOK modulation. Features a 24-pin QFN EP package with exposed pad, measuring 5x5x0.95mm, and a 0.65mm pin pitch. Operates across a 1.8V to 3.7V supply voltage range, with typical operation at 2.5V or 3.3V. Supports operating bands at 868MHz and 915MHz, with a maximum RF operating frequency of 915MHz and a range up to 1500MHz. Achieves a maximum data rate of 300Kbps and operates within a temperature range of -40°C to 85°C.
Semtech SX1232IMLTRT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FSK/GFSK/GMSK/MSK/OOK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 915MHz |
| Min Operating Supply Voltage | 1.8V |
| Operating Band Frequency | 868|915MHz |
| Max Operating Supply Voltage | 3.7V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Data Rate | 300Kbps |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semtech SX1232IMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.