Semtech SX1235IMLTRT technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 9.3mA |
| Current - Transmitting | 125mA |
| Data Rate | 300Kbps |
| Frequency | 862MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 6 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Sensitivity | -123dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SX1235IMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.