
This telecom IC, a surface mount QFN package, operates across a frequency range of 433MHz to 915MHz with a data rate up to 300Kbps. Featuring a sensitivity of -120dBm and a receiving current of 16mA, it supports supply voltages from 1.8V to 3.6V. The component is RoHS compliant and designed for operation between -40°C and 85°C.
Semtech SX1239IMLTRT technical specifications.
| Package/Case | QFN |
| Current - Receiving | 16mA |
| Data Rate | 300Kbps |
| Depth | 5mm |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 915MHz |
| Min Frequency | 433MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -120dBm |
| Series | TrueRF™ |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1239IMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
