
Surface mount telecom IC operating at 928MHz with a data rate of 100Kbps. Features a 1.8V to 3.7V supply voltage range and a transmitting current of 17.5mA. This component is halogen-free, RoHS compliant, and comes in a DFN package. Its operating temperature range is -40°C to 85°C.
Semtech SX1243IULTRT technical specifications.
| Package/Case | DFN |
| Current - Transmitting | 17.5mA |
| Data Rate | 100Kbps |
| Depth | 3mm |
| Frequency | 928MHz |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 125nA |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1243IULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
