Semtech SX1257IWLTRT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | MLPQ-W EP |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 1020MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 862 to 1020MHz |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semtech SX1257IWLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.