The SX1273IMLTRT is an industrial-grade IC with a quad terminal position and 28 pins. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3.3V. The device is packaged in a QFN-28 package, measuring 6mm in width and length. It has a single function and is designed for industrial applications.
Semtech SX1273IMLTRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech SX1273IMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.