
Industrial temperature grade telecom circuit, featuring a single function and 28 terminals in a 6x6mm QFN-28 package. Operates across an industrial temperature range from -40°C to 85°C with a nominal supply voltage of 3.3V. This component is halogen-free and RoHS compliant.
Semtech SX1278IMLTRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech SX1278IMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.