Semtech SX1441I077TRLF technical specifications.
| Package/Case | LFBGA |
| Data Rate | 921Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Memory Size | 40KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Thickness | 1.36mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1441I077TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.