Semtech SX1501I087TRT technical specifications.
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1501I087TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
