
Telecom circuit featuring 8 channels and 8 I/Os, operating at up to 400kHz. This integrated circuit utilizes an I2C interface and offers a push-pull output type. Designed for surface mount applications, it supports a supply voltage range of 1.2V to 5.5V, with a nominal 3.3V. The component is RoHS compliant, lead-free, and packaged on tape and reel, with an operating temperature range of -40°C to 85°C.
Semtech SX1502I087TRT technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of I/Os | 8 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1502I087TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
