
The SX1508QBIULTRT is an 8-channel I2C interface IC from Semtech, featuring a frequency of 400kHz. It is packaged in a QFN package and is designed to operate within a temperature range of -40°C to 85°C. This IC is suitable for surface mount applications and is available in tape and reel packaging. The SX1508QBIULTRT is compliant with RoHS regulations.
Semtech SX1508QBIULTRT technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1508QBIULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
