The SX1511BIULTRT is an 8-channel SPI bridge IC from Semtech, operating at a frequency of 20MHz and a supply voltage of 3.6V. It is packaged in a QFN package and is suitable for surface mount applications. The IC is RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Semtech SX1511BIULTRT technical specifications.
| Package/Case | QFN |
| Frequency | 20MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1511BIULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.