Semtech SX1701BI085TRT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VQFN |
| Frequency | 40MHz |
| Height | 0.95mm |
| Length | 4mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Operating Supply Voltage | 5V |
| P1dB | 13dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1701BI085TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.