Semtech SX1781IMLTRT technical specifications.
| Package/Case | VQFN |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1781IMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.