Semtech SX8121ISTRT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 43 kHz |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 3.6V |
| Packaging | Cut Tape |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Threshold Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8121ISTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
