Semtech SX8633I05AWLTRT technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 12 |
| Operating Supply Current | 220uA |
| Packaging | Cut Tape |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8633I05AWLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.