Semtech SX8634I05AWLTRT technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Segments | 8 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 3.3V |
| Output Type | DIGITAL OUTPUT |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8634I05AWLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
