Semtech SX8645I05AWLTRT technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8645I05AWLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.