Semtech SX8650IWLTRT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Resistive |
| Max Operating Supply Voltage | 3.7V |
| Resolution | 12bit |
| Interface Type | I2C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semtech SX8650IWLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.