Semtech SX8652IWLTRT technical specifications.
| Package/Case | DFN |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 105uA |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8652IWLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
