Semtech SX8655IWLTRT technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8655IWLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
