Semtech SX8722I070TRLF technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 300uA |
| Number of Bits | 16 |
| Operating Supply Current | 300uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8722I070TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.