Semtech SX8723E083TRT technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | ZoomingADC™ |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8723E083TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.