Semtech SX8724CWLTDT technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ZoomingADC™ |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8724CWLTDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
