Semtech SX8724E082TDT technical specifications.
| Package Family Name | QFN |
| Package/Case | MLPQ |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Category | Data Acquisition |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semtech SX8724E082TDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.