Semtech SX8724E082TRT technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Interface | I2C, 2-Wire |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Consumption | 2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.88KS/s |
| Series | ZoomingADC™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8724E082TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
