Semtech SX8725E083TRT technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | I2C, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Consumption | 2mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | ZoomingADC™ |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8725E083TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.