Semtech SX8743EMSTRT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±1.5°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Semtech SX8743EMSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.