Semtech SX9513ETSTRT technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX9513ETSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.