The TS30011-M015QFNR is a quad DC/DC controller from Semtech, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a JEDEC package code of S-XQCC-N16. The device has 16 terminals and a terminal position of quad, with a width and length of 3mm. It is rated for input voltages between 4.5V and 24V.
Semtech TS30011-M015QFNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS30011-M015QFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.