The TS30011-M018QFNR is a DC/DC controller from Semtech, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device features a quad terminal position and a JEDEC package code of S-XQCC-N16. The IC has a width and length of 3mm and 3mm, respectively. It is a single-function device with 16 terminals and is suitable for use in automotive-grade applications.
Semtech TS30011-M018QFNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS30011-M018QFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.