
Automotive-grade DC/DC switching regulator with current-mode control. Features a maximum switching frequency of 1100kHz and operates within a 4.5V to 40V input voltage range. This 16-terminal device, housed in a 3mm x 3mm QFN package, offers a wide operating temperature range from -40°C to 125°C.
Semtech TS30041-M000QFNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS30041-M000QFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.