The TS30041-M018QFNR is a quad DC/DC controller from Semtech, operating within a temperature range of -40°C to 125°C. It features 16 terminals in a quad terminal position and is packaged in a QFN-16 package. The device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It can handle input voltages between 4.5V and 40V.
Semtech TS30041-M018QFNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS30041-M018QFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.