
This industrial-grade wireless charging IC operates within a temperature range of -40°C to 85°C. It features a 25-pin WCSP package with a width and length of 2.3mm. The device has a single function and channel, and it can handle supply voltages between 3.5V and 40V. The IC is suitable for wireless charging applications.
Semtech TS51224-M000WCSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.3 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS51224-M000WCSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.