The TS80002-QFNR is an industrial-grade power management IC with a quad channel configuration, operating within a temperature range of -40°C to 85°C. It features a JEDEC package code of S-XQCC-N20, with a width and length of 3mm. The device has 20 terminals and supports a single function. It can handle a supply voltage range of 2.95V to 5.5V.
Semtech TS80002-QFNR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS80002-QFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.