Datasheets.com
Datasheets.com
TVS Diode 5V 160pF 0402 Unidirectional ESD Suppressor
Semtech

UCLAMP0501P.TCT

TVS Diode 5V 160pF 0402 Unidirectional ESD Suppressor

Unidirectional ESD suppressor featuring a 5V working voltage and 6V reverse breakdown voltage. This TVS diode offers a 12.5V clamping voltage and 16A peak pulse current capability, with a 200W peak pulse power rating. Designed for surface mount applications, it utilizes a compact 0402 (1006 metric) package with 160pF capacitance. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is ideal for transient voltage suppression.

Package0402
Capacitance160pF
Voltage Rating5V
MountingSurface Mount
Quick Jump:

Technical Specifications

Semtech UCLAMP0501P.TCT technical specifications.

General

Capacitance
160pF
Case Code (Imperial)
0402
Case Code (Metric)
1006
Package/Case
0402
Clamping Voltage
12.5V
Clamping Voltage-Max
12.5V
Depth
0.6mm
Diode Type
ZENER
Direction
Unidirectional
Lead Free
Lead Free
Leakage Current
5uA
Length
1mm
Max Breakdown Voltage
6V
Min Breakdown Voltage
6V
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Power Dissipation
200W
Mount
Surface Mount
Number of Channels
1
Number of Elements
1
Number of Unidirectional Channels
1
Packaging
Tape and Reel
Peak Pulse Current
16A
Peak Pulse Power
200W
Polarity
Unidirectional
Power Line Protection
No
Radiation Hardening
No
Reach SVHC Compliant
Unknown
Reverse Breakdown Voltage
6V
Reverse Standoff Voltage
5V
RoHS Compliant
Yes
Series
uClamp®
Working Voltage
5V

Compliance

RoHS
Compliant

Datasheet

Semtech UCLAMP0501P.TCT Datasheet

Download the complete datasheet for Semtech UCLAMP0501P.TCT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.