Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2T, 2 PIN
Voltage Rating5V
MountingSurface Mount
PolarityUnidirectional
Quick Jump:
Technical Specifications
Semtech UCLAMP0501T.TCT technical specifications.
General
Clamping Voltage
12.5V
Depth
0.6mm
Diode Type
ZENER
Direction
Unidirectional
Leakage Current
250nA
Length
1mm
Min Breakdown Voltage
6V
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Number of Elements
1
Number of Unidirectional Channels
1
Packaging
Tape and Reel
Peak Pulse Current
2A
Peak Pulse Power
25W
Polarity
Unidirectional
Power Line Protection
No
Radiation Hardening
No
Reverse Breakdown Voltage
6V
Reverse Standoff Voltage
5V
RoHS Compliant
Yes
Series
uClamp®
Working Voltage
5V
Compliance
RoHS
Compliant
Datasheet
Semtech UCLAMP0501T.TCT Datasheet
Download the complete datasheet for Semtech UCLAMP0501T.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.