Semtech UCLAMP0504T.TCT technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 250nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 25W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | uClamp® |
| RoHS | Compliant |
Download the complete datasheet for Semtech UCLAMP0504T.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.