Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 6 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1616P6, 6 PIN
Voltage Rating5V
MountingSurface Mount
Quick Jump:
Technical Specifications
Semtech UCLAMP0506P.TCT technical specifications.
General
Clamping Voltage
12V
Depth
1.6mm
Diode Type
ZENER
Direction
Unidirectional
Lead Free
Lead Free
Leakage Current
1uA
Length
1.6mm
Min Breakdown Voltage
6V
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Number of Elements
6
Number of Unidirectional Channels
6
Packaging
Tape and Reel
Peak Pulse Current
7A
Peak Pulse Power
100W
Power Line Protection
No
Radiation Hardening
No
Reverse Breakdown Voltage
6V
Reverse Standoff Voltage
5V
RoHS Compliant
Yes
Series
uClamp®
Working Voltage
5V
Compliance
RoHS
Compliant
Datasheet
Semtech UCLAMP0506P.TCT Datasheet
Download the complete datasheet for Semtech UCLAMP0506P.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.