Semtech UCLAMP0511P.TNT technical specifications.
| Package/Case | 0402 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 170W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | uClamp® |
| RoHS | Compliant |
Download the complete datasheet for Semtech UCLAMP0511P.TNT to view detailed technical specifications.
No datasheet is available for this part.