The UCLAMP0511PQTCT is a 10V bidirectional Zener diode with a peak pulse current of 12A and peak pulse power of 170W. It is available in a 0402 surface mount package and is RoHS compliant. The diode has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is part of the uClamp series, which is AEC-Q100 compliant for automotive applications.
Semtech UCLAMP0511PQTCT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 170W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, uClamp® |
| RoHS | Compliant |
Download the complete datasheet for Semtech UCLAMP0511PQTCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.