Bidirectional transient voltage suppressor diode for surface mount applications. Features a 12V reverse standoff voltage and 27V clamping voltage. Operates across a -55°C to 125°C temperature range with a low leakage current of 50nA. Packaged in a compact 1006 metric (0402 imperial) SLP1006P2T case, this silicon component offers 1A peak pulse current handling. Halogen-free and RoHS compliant.
Semtech UCLAMP1211T.TCT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Clamping Voltage | 27V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 50nA |
| Length | 1mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | uClamp™ |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Semtech UCLAMP1211T.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.