Semtech UCLAMP1211Z.TNT technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 125W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | uClamp® |
| RoHS | Compliant |
Download the complete datasheet for Semtech UCLAMP1211Z.TNT to view detailed technical specifications.
No datasheet is available for this part.
