Unidirectional transient voltage suppressor diode for surface mount applications. Features a 3.3V working voltage, 40W peak pulse power dissipation, and 8V clamping voltage. Offers 30pF capacitance and 5A peak pulse current handling. Designed with a single silicon element in an ultra-small package, operating from -55°C to 125°C.
Semtech UCLAMP3301H.TCT technical specifications.
| Capacitance | 30pF |
| Clamping Voltage | 8V |
| Clamping Voltage-Max | 8V |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.3mm |
| Min Breakdown Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | uClamp® |
| Thickness | 700um |
| DC Rated Voltage | 3.3V |
| Width | 900um |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Semtech UCLAMP3301H.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.