Semtech UCLAMP3305P.TCT technical specifications.
| Clamping Voltage | 8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 500nA |
| Min Breakdown Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | uClamp® |
| RoHS | Compliant |
Download the complete datasheet for Semtech UCLAMP3305P.TCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.