Bidirectional TVS Diode for surge protection, featuring a 3.3V reverse standoff voltage and 3.5V minimum breakdown voltage. This surface mount component, housed in a 0402 (1006 metric) package, offers a peak pulse current of 5A and peak pulse power of 90W. Designed for automotive applications and AEC-Q100 qualified, it operates across a temperature range of -40°C to 85°C.
Semtech UCLAMP3311PQTCT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 90W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| Series | Automotive, AEC-Q100, uClamp® |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Semtech UCLAMP3311PQTCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
