Sensata 10AT15-03-10 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Plunger |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Termination Style | Wire Lead |
| Mounting | Bracket Mount |
| Operating Force | 8.34N |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 135°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sensata 10AT15-03-10 to view detailed technical specifications.
No datasheet is available for this part.